TLP759(LF1,F) vs TLP2719(TPE(O feature comparison

TLP759(LF1,F) Toshiba America Electronic Components

Buy Now Datasheet

TLP2719(TPE(O Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description LEAD FREE, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature TTL COMPATIBLE, UL RECOGNIZED OPEN COLLECTOR, UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Data Rate-Nom 1 MBps
Mounting Feature SURFACE MOUNT
Packing Method TR, EMBOSSED, PLASTIC, 13 INCH
Response Time-Max 0.000002 s
Response Time-Nom 3e-7 ns
Supply Voltage-Min 4.5 V
Surface Mount YES

Compare TLP759(LF1,F) with alternatives

Compare TLP2719(TPE(O with alternatives