TLP759(LF1,F) vs 6N136M feature comparison

TLP759(LF1,F) Toshiba America Electronic Components

Buy Now Datasheet

6N136M Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TOSHIBA CORP ROCHESTER ELECTRONICS INC
Package Description LEAD FREE, DIP-8 LEAD FREE, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature TTL COMPATIBLE, UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 5
Pbfree Code Yes
Rohs Code Yes
Data Rate-Nom 1 MBps
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare TLP759(LF1,F) with alternatives