TLP2719(TPE(O vs TLP759(LF4) feature comparison

TLP2719(TPE(O Toshiba America Electronic Components

Buy Now Datasheet

TLP759(LF4) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL APPROVED TTL COMPATIBLE
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR, EMBOSSED, PLASTIC, 13 INCH
Response Time-Max 0.000002 s
Response Time-Nom 3e-7 ns
Supply Voltage-Min 4.5 V
Surface Mount YES
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description DIP-8
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP2719(TPE(O with alternatives

Compare TLP759(LF4) with alternatives