TLP2719(TPE(O vs TLP2719(D4,E feature comparison

TLP2719(TPE(O Toshiba America Electronic Components

Buy Now Datasheet

TLP2719(D4,E Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL APPROVED OPEN COLLECTOR, UL APPROVED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR, EMBOSSED, PLASTIC, 13 INCH MAGAZINE
Response Time-Max 0.000002 s 0.000002 s
Response Time-Nom 3e-7 ns 3e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Samacsys Manufacturer Toshiba

Compare TLP2719(TPE(O with alternatives

Compare TLP2719(D4,E with alternatives