TLP532
vs
TLP183(BL-TPL,E(T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
DIP-6
|
SOP-6/4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Date Of Intro |
1980-04-03
|
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
55 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
200%
|
200%
|
Dark Current-Max |
100 nA
|
80 nA
|
Forward Current-Max |
0.07 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Samacsys Manufacturer |
|
Toshiba
|
|
|
|
Compare TLP532 with alternatives
Compare TLP183(BL-TPL,E(T with alternatives
-
TLP183(BL-TPL,E(T vs TLP183(BL(T
-
TLP183(BL-TPL,E(T vs TLP183(BL-TPR,E(T
-
TLP183(BL-TPL,E(T vs TLP183(BL,E
-
TLP183(BL-TPL,E(T vs TLP183(BL
-
TLP183(BL-TPL,E(T vs TLP183(BL-TPL(T
-
TLP183(BL-TPL,E(T vs TLP183(BL-TPR,E
-
TLP183(BL-TPL,E(T vs TLP183(BL-TPR(T
-
TLP183(BL-TPL,E(T vs TCET1101G
-
TLP183(BL-TPL,E(T vs CNY17-4.200D