Part Details for TLP532 by Toshiba America Electronic Components
Overview of TLP532 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for TLP532
TLP532 CAD Models
TLP532 Part Data Attributes
|
TLP532
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP532
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 1980-04-03 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.07 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for TLP532
This table gives cross-reference parts and alternative options found for TLP532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCET1101G | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | Vishay Semiconductors | TLP532 vs TCET1101G |
CNY17-4.200D | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Quality Technologies Corp | TLP532 vs CNY17-4.200D |
TLP183(BL-TPL,E(T | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP532 vs TLP183(BL-TPL,E(T |
PS2652-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | NEC Compound Semiconductor Devices Ltd | TLP532 vs PS2652-V |
TLP183(GB-TPL(T | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP532 vs TLP183(GB-TPL(T |
TLP733F(LF1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP532 vs TLP733F(LF1) |
SFH615-3-X026 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | TLP532 vs SFH615-3-X026 |
TCET1104G | Transistor Output Optocoupler, 1-Element, 5000V Isolation, | Vishay Semiconductors | TLP532 vs TCET1104G |
TLP183(BL(T | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP532 vs TLP183(BL(T |
TLP385 | Transistor Optocoupler, 4-Pin SO6L | Toshiba America Electronic Components | TLP532 vs TLP385 |