TLP183(BL-TPL,E(T
vs
TLP183(BL-TPR,E(T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
SOP-6/4
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.49.80.00
Samacsys Manufacturer
Toshiba
Additional Feature
UL APPROVED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
200%
Dark Current-Max
80 nA
80 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
3750 V
3750 V
Number of Elements
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
1
Current Transfer Ratio-Min
200%
Forward Voltage-Max
1.4 V
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.05 A
Packing Method
TR, EMBOSSED, PLASTIC, 13 INCH
Power Dissipation-Max
0.15 W
Surface Mount
YES
Compare TLP183(BL-TPL,E(T with alternatives
TLP183(BL-TPL,E(T vs TLP183(BL-TPR(T
TLP183(BL-TPL,E(T vs TLP183(BL,E
TLP183(BL-TPL,E(T vs TLP183(BL(T
TLP183(BL-TPL,E(T vs TLP183(BL-TPR
TLP183(BL-TPL,E(T vs TLP183(BL-TPL(T
TLP183(BL-TPL,E(T vs TLP183(GB(T
TLP183(BL-TPL,E(T vs CNY17-3.200D
TLP183(BL-TPL,E(T vs PS2652
TLP183(BL-TPL,E(T vs TLP733F(LF1)
Compare TLP183(BL-TPR,E(T with alternatives
TLP183(BL-TPR,E(T vs TLP183(BL-TPR(T
TLP183(BL-TPR,E(T vs TLP183(BL,E
TLP183(BL-TPR,E(T vs TLP183(BL(T
TLP183(BL-TPR,E(T vs TLP183(BL-TPR
TLP183(BL-TPR,E(T vs TLP183(BL-TPL(T
TLP183(BL-TPR,E(T vs TLP183(GB(T
TLP183(BL-TPR,E(T vs CNY17-3.200D
TLP183(BL-TPR,E(T vs PS2652
TLP183(BL-TPR,E(T vs TLP733F(LF1)