TLP532 vs CNY17-4.200D feature comparison

TLP532 Toshiba America Electronic Components

Buy Now Datasheet

CNY17-4.200D Quality Technologies Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP QUALITY TECHNOLOGIES CORP
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Date Of Intro 1980-04-03
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 160%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.07 A 0.09 A
Isolation Voltage-Max 2500 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare TLP532 with alternatives

Compare CNY17-4.200D with alternatives