TLP3507 vs PR36MF12YIP feature comparison

TLP3507 Toshiba America Electronic Components

Buy Now Datasheet

PR36MF12YIP Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP SHARP CORP
Package Description PLASTIC, 11-10C3, DIP-8/5 PLASTIC, SMT, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00
Additional Feature UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.05 A
Isolation Voltage-Max 2500 V 4000 V
Number of Elements 1 1
On-State Current-Max 1 A 0.6 A
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP3507 with alternatives

Compare PR36MF12YIP with alternatives