TLP3507 vs DP6210PBF feature comparison

TLP3507 Toshiba America Electronic Components

Buy Now Datasheet

DP6210PBF Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP INFINEON TECHNOLOGIES AG
Package Description PLASTIC, 11-10C3, DIP-8/5 MR2, 4 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A
Isolation Voltage-Max 2500 V 4000 V
Number of Elements 1 1
On-State Current-Max 1 A 1 A
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -30 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 2
Rohs Code Yes
Control Current 0.01 A
Control Voltage 1.3 V
Input Type DC
JESD-609 Code e0
Output Circuit Type MOSFET
Overall Height 5 mm
Overall Length 22 mm
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP3507 with alternatives

Compare DP6210PBF with alternatives