PR36MF12YIP vs D2N202LE feature comparison

PR36MF12YIP Sharp Corp

Buy Now Datasheet

D2N202LE KYOCERA Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP KYOCERA CORP
Package Description PLASTIC, SMT, DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.05 A
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e0 e0
Number of Elements 1
On-State Current-Max 0.6 A 0.002 A
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -25 °C -20 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 2
HTS Code 8541.40.95.00

Compare PR36MF12YIP with alternatives

Compare D2N202LE with alternatives