TLP3507 vs PR39MF51NIPF feature comparison

TLP3507 Toshiba America Electronic Components

Buy Now Datasheet

PR39MF51NIPF Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP SHARP CORP
Package Description PLASTIC, 11-10C3, DIP-8/5 LEAD FREE, PLASTIC, SMT, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00
Additional Feature UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.05 A
Isolation Voltage-Max 2500 V 4000 V
Number of Elements 1 1
On-State Current-Max 1 A 0.9 A
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -30 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare TLP3507 with alternatives

Compare PR39MF51NIPF with alternatives