TLP321-2GB vs WPPC-D22308EA feature comparison

TLP321-2GB Isocom Components

Buy Now Datasheet

WPPC-D22308EA World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD WORLD PRODUCTS INC
Package Description ROHS COMPLIANT, PLASTIC, DIP-8 SMD, 8 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 300 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 100% 600%
Dark Current-Max 100 nA 1000 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 1 1

Compare TLP321-2GB with alternatives

Compare WPPC-D22308EA with alternatives