TLHR6200
vs
L-53IT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
LEAD FREE, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
T-code |
T-1 3/4
|
T-1 3/4
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8541.40.20.00
|
Samacsys Manufacturer |
|
Kingbright
|
Additional Feature |
|
HIGH RELIABILITY
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2.8 V
|
Lens Type |
|
RED TRANSPARENT
|
Luminous Intensity-Min |
|
90 cd
|
Luminous Intensity-Nom |
|
80.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
8.6 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
627 nm
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
30 deg
|
|
|
|
Compare TLHR6200 with alternatives
Compare L-53IT with alternatives