L-53IT vs TLHR5205 feature comparison

L-53IT Kingbright

Buy Now Datasheet

TLHR5205 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD VISHAY TELEFUNKEN
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Additional Feature HIGH RELIABILITY
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.8 V
Lens Type RED TRANSPARENT
Luminous Intensity-Min 90 cd
Luminous Intensity-Nom 80.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm
Packing Method BULK
Peak Wavelength 627 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 30 deg
Base Number Matches 1 4
Package Description PLASTIC, 2 PIN

Compare L-53IT with alternatives

Compare TLHR5205 with alternatives