TLHG6201
vs
HLMP-3950-OPTION-001
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
HEWLETT PACKARD CO
|
Package Description |
LEAD FREE, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
GREEN
|
HIGH PERFORMANCE GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
T-code |
T-1 3/4
|
T-1 3/4
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.40.20.00
|
Additional Feature |
|
IC COMPATIBLE
|
Lens Type |
|
CLEAR NONDIFFUSED
|
Luminous Intensity-Nom |
|
140 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
8.81 mm
|
Packing Method |
|
TR
|
Peak Wavelength |
|
565 nm
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
24 deg
|
|
|
|
Compare TLHG6201 with alternatives
Compare HLMP-3950-OPTION-001 with alternatives