HLMP-3950-OPTION-001
vs
TLHG5100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
HIGH PERFORMANCE GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
0.03 A
JESD-609 Code
e1
e0
Lens Type
CLEAR NONDIFFUSED
WATER CLEAR
Luminous Intensity-Nom
140 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.81 mm
8.6 mm
Packing Method
TR
Peak Wavelength
565 nm
565 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
24 deg
24 deg
Base Number Matches
4
4
Color@Wavelength
Green
Forward Voltage-Max
3 V
Compare HLMP-3950-OPTION-001 with alternatives