TLHG6201
vs
TLHG6205
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color@Wavelength |
Green
|
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
3 V
|
|
Lens Type |
TRANSPARENT
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Overall Height |
8.6 mm
|
|
Peak Wavelength |
565 nm
|
|
Reverse Voltage-Max |
6 V
|
|
Viewing Angle |
14 deg
|
|
Base Number Matches |
4
|
4
|
Package Description |
|
LEAD FREE, PLASTIC PACKAGE-2
|
Color |
|
GREEN
|
Configuration |
|
SINGLE
|
Number of Functions |
|
1
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Shape |
|
ROUND
|
Size |
|
5 mm
|
T-code |
|
T-1 3/4
|
|
|
|
Compare TLHG6205 with alternatives