TLHG6201 vs TLHG5100 feature comparison

TLHG6201 Vishay Semiconductors

Buy Now Datasheet

TLHG5100 Telefunken Microelectronics Gmbh

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS TELEFUNKEN MICROELECTRONICS GMBH
Package Description LEAD FREE, PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
Color GREEN
Configuration SINGLE
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Shape ROUND
Size 5 mm
T-code T-1 3/4
Base Number Matches 4 4
HTS Code 8541.40.20.00
Color@Wavelength Green
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type WATER CLEAR
Overall Height 8.6 mm
Peak Wavelength 565 nm
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 24 deg

Compare TLHG6201 with alternatives