TLE42754DXT
vs
TLS850D0TEV50ATMA1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Package Description
TO-252,
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
53 Weeks, 1 Day
53 Weeks, 1 Day
Dropout Voltage1-Max
0.5 V
0.425 V
Input Voltage-Max
42 V
40 V
Input Voltage-Min
5.5 V
5.425 V
JESD-30 Code
R-PSSO-G4
R-PSFM-T5
Length
6.5 mm
Number of Functions
1
1
Number of Terminals
4
5
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
SFM
Package Equivalence Code
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.5 mm
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.14 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.22 mm
Base Number Matches
1
1
Samacsys Manufacturer
Infineon
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Nom
5 V
Screening Level
AEC-Q100
Terminal Finish
Tin (Sn)
Voltage Tolerance-Max
2%
Compare TLE42754DXT with alternatives
Compare TLS850D0TEV50ATMA1 with alternatives