TLS850D0TEV50ATMA1 vs TPS7B6750AQKTTRQ1 feature comparison

TLS850D0TEV50ATMA1 Infineon Technologies AG

Buy Now Datasheet

TPS7B6750AQKTTRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG TEXAS INSTRUMENTS INC
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 53 Weeks, 1 Day
Samacsys Manufacturer Infineon
Dropout Voltage1-Max 0.425 V 0.45 V
Input Voltage-Max 40 V 40 V
Input Voltage-Min 5.425 V 5.5 V
JESD-30 Code R-PSFM-T5 R-PSSO-G5
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.45 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100 AEC-Q100
Surface Mount NO YES
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1
Length 10.16 mm
Seated Height-Max 5.13 mm
Terminal Pitch 1.7 mm
Width 8.925 mm

Compare TLS850D0TEV50ATMA1 with alternatives

Compare TPS7B6750AQKTTRQ1 with alternatives