TLS850D0TEV50ATMA1
vs
TLE4275QKTTRQ1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
TEXAS INSTRUMENTS INC
Package Description
,
D2PAK-5
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
Infineon
Texas Instruments
Dropout Voltage1-Max
0.425 V
0.5 V
Input Voltage-Max
40 V
42 V
Input Voltage-Min
5.425 V
5.5 V
JESD-30 Code
R-PSFM-T5
R-PSSO-G5
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.45 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
AEC-Q100
Surface Mount
NO
YES
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
D2PAK
Pin Count
5
Adjustability
FIXED
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
45 V
Length
10.16 mm
Line Regulation-Max
0.015%
Load Regulation-Max
0.03%
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SMSIP5H,.6,67TB
Packing Method
TR
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
4.83 mm
Technology
BIPOLAR
Terminal Pitch
1.7 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
8.925 mm
Compare TLS850D0TEV50ATMA1 with alternatives
Compare TLE4275QKTTRQ1 with alternatives