TLS850D0TEV50ATMA1
vs
TLE4291EXUMA1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Package Description
,
HLSSOP, SSOP14,.24
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
Infineon
Dropout Voltage1-Max
0.425 V
0.5 V
Input Voltage-Max
40 V
42 V
Input Voltage-Min
5.425 V
5.12 V
JESD-30 Code
R-PSFM-T5
R-PDSO-G14
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
5
14
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.45 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
HLSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
AEC-Q100
Surface Mount
NO
YES
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2%
2%
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SSOP
Pin Count
14
Adjustability
FIXED
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
45 V
Length
4.9 mm
Line Regulation-Max
0.015%
Number of Outputs
1
Package Equivalence Code
SSOP14,.24
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Compare TLS850D0TEV50ATMA1 with alternatives
Compare TLE4291EXUMA1 with alternatives