TLC10N vs MF10CCN/NOPB feature comparison

TLC10N Texas Instruments

Buy Now Datasheet

MF10CCN/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP20,.3 PLASTIC, DIP-20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Number of Functions 2 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Order 2ND 2ND
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response UNIVERSAL UNIVERSAL
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transfer Characteristics BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV BUTTERWORTH/BESSEL/CHEBYSHEV
Base Number Matches 1 2
Additional Feature CAUER FILTER CONFIGURATION CAN ALSO BE FORMED
Center or Cutoff Freq Rng-Max 20 kHz
Center or Cutoff Freq Rng-Min 0.0002 kHz
JESD-609 Code e3
Length 26.075 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -7 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Peak Reflow Temperature (Cel) 260
Poles and Zeros 2 AND 0
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 7 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm

Compare TLC10N with alternatives

Compare MF10CCN/NOPB with alternatives