MF10CCN/NOPB vs ML2110CMJ feature comparison

MF10CCN/NOPB National Semiconductor Corporation

Buy Now Datasheet

ML2110CMJ Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, DIP-20 DIP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Additional Feature CAUER FILTER CONFIGURATION CAN ALSO BE FORMED
Center or Cutoff Freq Rng-Max 20 kHz 30 kHz
Center or Cutoff Freq Rng-Min 0.0002 kHz 0.025 kHz
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e3
Length 26.075 mm 24.51 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -7 V -6 V
Neg Supply Voltage-Min (Vsup) -4.5 V -2.25 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Order 2ND
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Poles and Zeros 2 AND 0 2 AND 0
Qualification Status Not Qualified Not Qualified
Response UNIVERSAL UNIVERSAL
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 7 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2.25 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transfer Characteristics BUTTERWORTH/BESSEL/CHEBYSHEV RESISTOR PROGRAMMABLE
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Part Package Code DIP
Pin Count 20

Compare MF10CCN/NOPB with alternatives

Compare ML2110CMJ with alternatives