TLC10N vs ML2110CMJ feature comparison

TLC10N Texas Instruments

Buy Now Datasheet

ML2110CMJ Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP20,.3 DIP,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
JESD-30 Code R-PDIP-T20 R-GDIP-T20
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Order 2ND
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response UNIVERSAL UNIVERSAL
Surface Mount NO NO
Technology CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transfer Characteristics BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV RESISTOR PROGRAMMABLE
Base Number Matches 1 2
Part Package Code DIP
Pin Count 20
Center or Cutoff Freq Rng-Max 30 kHz
Center or Cutoff Freq Rng-Min 0.025 kHz
Length 24.51 mm
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2.25 V
Neg Supply Voltage-Nom (Vsup) -5 V
Poles and Zeros 2 AND 0
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.25 V
Supply Voltage-Nom (Vsup) 5 V
Width 7.62 mm

Compare TLC10N with alternatives

Compare ML2110CMJ with alternatives