TLC10N vs MF10CN+ feature comparison

TLC10N Texas Instruments

Buy Now Datasheet

MF10CN+ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP20,.3 0.300 INCH, PLASTIC, DIP-20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Order 2ND
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified COMMERCIAL
Response UNIVERSAL UNIVERSAL
Surface Mount NO NO
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transfer Characteristics BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV RESISTOR PROGRAMMABLE
Base Number Matches 1 2
Pbfree Code No
Part Package Code DIP
Pin Count 20
JESD-609 Code e3
Length 26.16 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -5 V
Peak Reflow Temperature (Cel) 260
Poles and Zeros 2 AND 0
Seated Height-Max 4.572 mm
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare TLC10N with alternatives