TL431LIAEDBZRQ1 vs RH1009MH feature comparison

TL431LIAEDBZRQ1 Texas Instruments

Buy Now Datasheet

RH1009MH Linear Technology

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Package Description SOT-23, 3 PIN TO-46,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-11-07
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 O-MBCY-W3
JESD-609 Code e4 e0
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 2.52 V 2.505 V
Output Voltage-Min 2.47 V 2.495 V
Output Voltage-Nom 2.495 V 2.5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP TO-46
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.12 mm
Surface Mount YES NO
Temp Coef of Voltage-Max 63 ppm/°C
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 0.95 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES YES
Width 1.3 mm
Base Number Matches 1 2
Part Package Code TO-46
Pin Count 3
Qualification Status Not Qualified

Compare TL431LIAEDBZRQ1 with alternatives

Compare RH1009MH with alternatives