-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TL431LIAEDBZRQ1CT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31937 In Stock |
|
$0.3525 / $0.6600 | Buy Now |
DISTI #
595-TL431LIAEDBZRQ1
|
Mouser Electronics | Voltage References Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 150 RoHS: Compliant | 41677 |
|
$0.3520 / $0.6600 | Buy Now |
DISTI #
TL431LIAEDBZRQ1
|
TME | IC: voltage reference source Min Qty: 1 | 0 |
|
$0.4550 / $0.7650 | RFQ |
|
Ameya Holding Limited | 1348 |
|
RFQ | ||
|
Win Source Electronics | IC VREF SHUNT ADJ 1% SOT23-3 / Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 15 mA SOT-23-3 | 128065 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431LIAEDBZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431LIAEDBZRQ1
Texas Instruments
Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-07 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 63 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL431LIAEDBZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431LIAEDBZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431SACMFX | Adjustable/2.5V, 2% Tolerance Shunt Regulator, 3000-REEL | onsemi | TL431LIAEDBZRQ1 vs LM431SACMFX |
LM431SACMFX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23F, 3 PIN | Rochester Electronics LLC | TL431LIAEDBZRQ1 vs LM431SACMFX |
KA431SMFTF | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, SOT-23F, 3 PIN | Fairchild Semiconductor Corporation | TL431LIAEDBZRQ1 vs KA431SMFTF |
KA431SMFTF | Adjustable/2.5V, 2% Tolerance Shunt Regulator, 3000-REEL | onsemi | TL431LIAEDBZRQ1 vs KA431SMFTF |
TL431LIACDBZR | Adjustable precision shunt regulator with optimized reference current (pin layout: KRA) 3-SOT-23 0 to 70 | Texas Instruments | TL431LIAEDBZRQ1 vs TL431LIACDBZR |
LM431ACMF | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | Fairchild Semiconductor Corporation | TL431LIAEDBZRQ1 vs LM431ACMF |
TL431LIAQDBZR | Adjustable precision shunt regulator with optimized reference current (pin layout: KRA) 3-SOT-23 -40 to 125 | Texas Instruments | TL431LIAEDBZRQ1 vs TL431LIAQDBZR |
LM431SACMF | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | Fairchild Semiconductor Corporation | TL431LIAEDBZRQ1 vs LM431SACMF |
TL431LIAIDBZR | Adjustable precision shunt regulator with optimized reference current (pin layout: KRA) 3-SOT-23 -40 to 85 | Texas Instruments | TL431LIAEDBZRQ1 vs TL431LIAIDBZR |