TL1105PF160Q
vs
JPM1120-1012
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
E-SWITCH INC
SMK CORP
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
E-Switch
Actuator Travel
0.25 mm
Body Breadth
6 mm
6.2 mm
Body Height
3.6 mm
2.5 mm
Body Length or Diameter
6 mm
6.4 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
300000 Cycle(s)
End Contact Plating
SILVER
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
1.64 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-25 °C
PCB Hole Count
4
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.50.90.40
Packing Method
TAPE AND REEL
Sealing
DRIP AND DUST PROOF
Compare TL1105PF160Q with alternatives
Compare JPM1120-1012 with alternatives