-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH TACT 6MM SQ L=8.5MM 160GF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4483
|
Newark | Switch, Tactile Spst, 50Ma, Through Hole, Product Range:Tl1105 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1105PF160Q RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 | Buy Now |
DISTI #
EG4371-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
18631 In Stock |
|
$0.1065 / $0.2100 | Buy Now |
DISTI #
612-TL1105PF1
|
Mouser Electronics | Tactile Switches 6mm Thru-hole 8.5mm Act Height RoHS: Compliant | 9142 |
|
$0.0990 / $0.2100 | Buy Now |
|
Future Electronics | TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Bulk | 3750Bulk |
|
$0.0874 / $0.0992 | Buy Now |
|
Future Electronics | TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.0874 / $0.0992 | Buy Now |
DISTI #
69080353
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2020 | Americas - 6000 |
|
$0.1158 / $0.1414 | Buy Now |
|
Quest Components | SWITCH,TACT,6MM,SPST,8.5MM ACTUATTOR | 359 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | SWITCH,TACT,6MM,SPST,8.5MM ACTUATTOR | 40 |
|
$0.1858 / $0.2229 | Buy Now |
DISTI #
TL1105PF160Q
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, 1.57N, 6x6x4mm Min Qty: 5 | 282 |
|
$0.1460 / $0.2020 | Buy Now |
DISTI #
SMC-TL1105PF160Q
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1746 Container: Bulk | 592 |
|
$0.0450 / $0.0488 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1105PF160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1105PF160Q
E-Switch Inc
SWITCH TACT 6MM SQ L=8.5MM 160GF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL1105PF160Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1105PF160Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1100CF160Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | TL1105PF160Q vs TL1100CF160Q |
JPM1120-1012 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.64N, Solder Terminal, Surface Mount-straight, LEAD FREE | SMK Corporation | TL1105PF160Q vs JPM1120-1012 |
DTS-644N-V | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | TL1105PF160Q vs DTS-644N-V |
TL1105AF250Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1105PF160Q vs TL1105AF250Q |
JPM1020-2601 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.2N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | TL1105PF160Q vs JPM1020-2601 |
PTS635VH43LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TL1105PF160Q vs PTS635VH43LFS |
EVQPE405Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | TL1105PF160Q vs EVQPE405Q |
JPM1030-0101 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.9N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | TL1105PF160Q vs JPM1030-0101 |
JPM1130-0701 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.26N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | TL1105PF160Q vs JPM1130-0701 |
EVQPJH05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | TL1105PF160Q vs EVQPJH05K |