JPM1120-1012 vs EVPADK04K feature comparison

JPM1120-1012 SMK Corporation

Buy Now Datasheet

EVPADK04K Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SMK CORP PANASONIC CORP
Package Description LEAD FREE
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 6.2 mm 9.8 mm
Body Height 2.5 mm 3.2 mm
Body Length or Diameter 6.4 mm 10.15 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 300000 Cycle(s) 100000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.64 N 4.8 N
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Packing Method TAPE AND REEL BOX; TAPE AND REEL
Sealing DRIP AND DUST PROOF
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 24 Weeks, 4 Days
Samacsys Manufacturer Panasonic
Contact Bounce Time-Max 10 ms
JESD-609 Code e4
Terminal Finish GOLD/SILVER

Compare JPM1120-1012 with alternatives

Compare EVPADK04K with alternatives