TL1105PF160Q
vs
TL6700NF160QJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
E-Switch
E-Switch
Actuator Travel
0.25 mm
0.35 mm
Body Breadth
6 mm
6.2 mm
Body Height
3.6 mm
2.6 mm
Body Length or Diameter
6 mm
6.9 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
100000 Cycle(s)
500000 Cycle(s)
End Contact Plating
SILVER
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
2.06 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
PCB Hole Count
4
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Material
SILLICONE RUBBER
Center Contact Material
SILVER
End Contact Material
SILVER
Housing Material
STAINLESS STEEL
Insulator Material
NYLON
Packing Method
TAPE AND REEL
Compare TL1105PF160Q with alternatives
Compare TL6700NF160QJ with alternatives