OP400HSZ-REEL
vs
OP400HS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
PRECISION MONOLITHICS INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MS-013AA, SOIC-16
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
unknown
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.02 µA
0.02 µA
Bias Current-Max (IIB) @25C
0.007 µA
0.007 µA
Common-mode Reject Ratio-Min
110 dB
105 dB
Common-mode Reject Ratio-Nom
130 dB
130 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
400000 µV
400 µV
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
10.3 mm
Low-Offset
YES
YES
Micropower
YES
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Slew Rate-Min
0.1 V/us
0.1 V/us
Slew Rate-Nom
0.15 V/us
0.15 V/us
Supply Current-Max
3.1 mA
3.1 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
500
500
Voltage Gain-Min
1500000
1000000
Width
7.5 mm
Base Number Matches
1
2
Compare OP400HSZ-REEL with alternatives
Compare OP400HS with alternatives