OP400HSZ-REEL vs OP290GS-REEL feature comparison

OP400HSZ-REEL Analog Devices Inc

Buy Now Datasheet

OP290GS-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, MS-013AA, SOIC-16 SOP, SOP16,.25
Pin Count 16 16
Manufacturer Package Code RW-16
Reach Compliance Code compliant unknown
HTS Code 8542.33.00.01 8542.31.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA 0.025 µA
Bias Current-Max (IIB) @25C 0.007 µA 0.025 µA
Common-mode Reject Ratio-Min 110 dB 80 dB
Common-mode Reject Ratio-Nom 130 dB 110 dB
Frequency Compensation YES NO
Input Offset Voltage-Max 400000 µV 750 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 10.3 mm 10.3 mm
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Slew Rate-Min 0.1 V/us 0.005 V/us
Slew Rate-Nom 0.15 V/us 0.012 V/us
Supply Current-Max 3.1 mA 0.06 mA
Supply Voltage Limit-Max 20 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 500 20
Voltage Gain-Min 1500000 100000
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare OP400HSZ-REEL with alternatives

Compare OP290GS-REEL with alternatives