TIL194
vs
SFH6206-3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
PLASTIC, DIP-4
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
20%
|
100%
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.05 A
|
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN
|
MATTE TIN
|
Base Number Matches |
42
|
3
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare TIL194 with alternatives
Compare SFH6206-3 with alternatives