TIL194 vs TIL194X-SMT&R feature comparison

TIL194 Isocom LTD

Buy Now Datasheet

TIL194X-SMT&R Isocom Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM LTD ISOCOM COMPONENTS LTD
Package Description PLASTIC, DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 20%
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 1 1
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Additional Feature UL RECOGNIZED, VDE APPROVED
Dark Current-Max 100 nA
JESD-609 Code e3
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Terminal Finish TIN

Compare TIL194 with alternatives

Compare TIL194X-SMT&R with alternatives