SFH6206-3 vs TIL196AX-SM feature comparison

SFH6206-3 Infineon Technologies AG

Buy Now Datasheet

TIL196AX-SM Isocom Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG ISOCOM COMPONENTS LTD
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 35 V
Configuration SINGLE SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 100% 50%
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0 e3
Number of Elements 1 4
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) TIN
Base Number Matches 4 1
Pbfree Code Yes
ECCN Code EAR99
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C

Compare SFH6206-3 with alternatives

Compare TIL196AX-SM with alternatives