TIL194 vs TIL194X feature comparison

TIL194 Isocom LTD

Buy Now Datasheet

TIL194X Isocom Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM LTD ISOCOM COMPONENTS LTD
Package Description PLASTIC, DIP-4 PLASTIC, DIP-4
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 20%
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 1 1
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Additional Feature UL RECOGNIZED, VDE APPROVED
Dark Current-Max 100 nA
JESD-609 Code e3
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Terminal Finish TIN

Compare TIL194 with alternatives

Compare TIL194X with alternatives