TH8080KDC-AAA-000-RE
vs
TM1250FSA1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MELEXIS N V
PULSE ELECTRONICS CORP
Package Description
SOP,
SOP, SOP28,.76
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Melexis
JESD-30 Code
R-PDSO-G8
R-XDSO-G28
JESD-609 Code
e3
Length
4.89 mm
Number of Functions
1
1
Number of Terminals
8
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.72 mm
3.81 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
Base Number Matches
1
1
Part Package Code
QFP
Pin Count
28
Moisture Sensitivity Level
1
Package Equivalence Code
SOP28,.76
Qualification Status
Not Qualified
Technology
HYBRID
Compare TH8080KDC-AAA-000-RE with alternatives
Compare TM1250FSA1 with alternatives