TM1250FSA1
vs
269145-1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
TYCO ELECTRONICS AMP
Part Package Code
QFP
Package Description
SOP, SOP28,.76
,
Pin Count
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XDSO-G28
R-XSFO-X9
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
28
9
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SOP
SFO
Package Equivalence Code
SOP28,.76
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FIBER OPTIC
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.81 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
HYBRID
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
GULL WING
UNSPECIFIED
Terminal Pitch
1.27 mm
Terminal Position
DUAL
SINGLE
Base Number Matches
1
2
Compare TM1250FSA1 with alternatives
Compare 269145-1 with alternatives