Part Details for TH8080KDC-AAA-000-RE by Melexis Microelectronic Integrated Systems
Overview of TH8080KDC-AAA-000-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH8080KDC-AAA-000-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 31 |
|
$1.4700 / $3.9200 | Buy Now |
Part Details for TH8080KDC-AAA-000-RE
TH8080KDC-AAA-000-RE CAD Models
TH8080KDC-AAA-000-RE Part Data Attributes
|
TH8080KDC-AAA-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
TH8080KDC-AAA-000-RE
Melexis Microelectronic Integrated Systems
Ethernet Transceiver, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TH8080KDC-AAA-000-RE
This table gives cross-reference parts and alternative options found for TH8080KDC-AAA-000-RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH8080KDC-AAA-000-RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM7960LMB | AMD | Check for Price | Ethernet Transceiver, 1-Trnsvr, Bipolar, CQCC28, CERAMIC, LCC-28 | TH8080KDC-AAA-000-RE vs AM7960LMB |
TJF1051T/3 | NXP Semiconductors | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | TH8080KDC-AAA-000-RE vs TJF1051T/3 |
NQ83C97 | LSI Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC20, | TH8080KDC-AAA-000-RE vs NQ83C97 |
TM1250HVA1 | Pulse Electronics Corporation | Check for Price | Ethernet Transceiver, Hybrid, 0.300 X 0.500 INCH, 0.250 INCH HEIGHT, GULLWING, DIP-28 | TH8080KDC-AAA-000-RE vs TM1250HVA1 |
DP83956AVLY | Texas Instruments | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PQCC84 | TH8080KDC-AAA-000-RE vs DP83956AVLY |
MD-001M | Halo Electronics Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | TH8080KDC-AAA-000-RE vs MD-001M |
BCM5202KPF | Broadcom Limited | Check for Price | Ethernet Transceiver, CMOS, PQFP80, 14 MM, MQFP-80 | TH8080KDC-AAA-000-RE vs BCM5202KPF |
AM79C980JC | AMD | Check for Price | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | TH8080KDC-AAA-000-RE vs AM79C980JC |
PCA873F/CG/HPAS | Zarlink Semiconductor Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQCC28, PLASTIC, LCC-28 | TH8080KDC-AAA-000-RE vs PCA873F/CG/HPAS |
269145-1 | TE Connectivity | Check for Price | DATACOM, ETHERNET TRANSCEIVER, SFO9 | TH8080KDC-AAA-000-RE vs 269145-1 |