TH8080KDC-AAA-000-RE vs QQ83C95 feature comparison

TH8080KDC-AAA-000-RE Melexis Microelectronic Integrated Systems

Buy Now Datasheet

QQ83C95 LSI Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MELEXIS N V SEEQ TECHNOLOGY INC
Package Description SOP, QFP, QFP44(UNSPEC)
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Melexis
JESD-30 Code R-PDSO-G8 S-PQFP-G44
JESD-609 Code e3 e0
Length 4.89 mm
Number of Functions 1 1
Number of Terminals 8 44
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.72 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL QUAD
Width 3.9 mm
Base Number Matches 1 1
Data Rate 10000 Mbps
Number of Transceivers 1
Package Equivalence Code QFP44(UNSPEC)
Qualification Status Not Qualified
Supply Current-Max 190 mA
Technology CMOS

Compare TH8080KDC-AAA-000-RE with alternatives

Compare QQ83C95 with alternatives