TGA2513
vs
AMMC-6408-W50
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
BROADCOM LTD
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
16 dB
|
Input Power-Max (CW) |
21 dBm
|
20 dBm
|
JESD-609 Code |
e3/e4
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
23000 MHz
|
18000 MHz
|
Operating Frequency-Min |
2000 MHz
|
6000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8542.33.00.01
|
Characteristic Impedance |
|
50 Ω
|
|
|
|
Compare TGA2513 with alternatives
Compare AMMC-6408-W50 with alternatives