TGA2513
vs
RMPA39200
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
QORVO INC
|
RAYTHEON RF COMPONENTS
|
Package Description |
DIE OR CHIP
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Construction |
COMPONENT
|
|
Gain |
17 dB
|
|
Input Power-Max (CW) |
21 dBm
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
23000 MHz
|
|
Operating Frequency-Min |
2000 MHz
|
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
Base Number Matches |
2
|
2
|
Technology |
|
GAAS
|
|
|
|
Compare TGA2513 with alternatives