TEA2261 vs TDA4601 feature comparison

TEA2261 STMicroelectronics

Buy Now Datasheet

TDA4601 Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS SIEMENS A G
Part Package Code DIP SIP
Package Description DIP, DIP16,.3 ,
Pin Count 16 9
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics SIEMENS
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 15.7 V 18 V
Input Voltage-Min 8.4 V 7.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDIP-T16 R-PSIP-T9
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 16 9
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Output Current-Max 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 100 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Width 7.62 mm
Base Number Matches 1 1
Supply Current-Max (Isup) 160 mA

Compare TEA2261 with alternatives

Compare TDA4601 with alternatives