TDA4601
vs
TDA16846
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
, SIP9,.1TB
|
PLASTIC, DIP-14
|
Reach Compliance Code |
unknown
|
unknown
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
JESD-609 Code |
e0
|
e3
|
Number of Terminals |
9
|
14
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-15 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP9,.1TB
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
70 kHz
|
98 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Base Number Matches |
6
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
Analog IC - Other Type |
|
POWER FACTOR CONTROLLER
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Min |
|
8.5 V
|
Input Voltage-Nom |
|
12 V
|
JESD-30 Code |
|
R-PDIP-T14
|
Length |
|
19.05 mm
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Number of Functions |
|
1
|
Output Current-Max |
|
0.1 A
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
4.37 mm
|
Switcher Configuration |
|
SINGLE
|
Terminal Form |
|
THROUGH-HOLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.62 mm
|
|
|
|
Compare TDA16846 with alternatives