TDA4601
vs
TDA4605
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
ANALOG CIRCUIT
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE FREQUENCY MODULATION
|
|
Input Voltage-Max |
18 V
|
|
Input Voltage-Nom |
15 V
|
|
JESD-30 Code |
R-PSFM-T9
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-15 °C
|
-20 °C
|
Output Current-Max |
1.5 A
|
1 A
|
Output Voltage-Nom |
4.2 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP9,.1TB
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
160 mA
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
SINGLE
|
|
Switching Frequency-Max |
100 kHz
|
200 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Base Number Matches |
6
|
4
|
Part Package Code |
|
DIP
|
Package Description |
|
PLASTIC, DIP-8
|
Pin Count |
|
8
|
Length |
|
10 mm
|
Package Code |
|
DIP
|
Seated Height-Max |
|
4.2 mm
|
Supply Voltage-Max (Vsup) |
|
14 V
|
Supply Voltage-Min (Vsup) |
|
8 V
|
Supply Voltage-Nom (Vsup) |
|
10 V
|
Width |
|
7.62 mm
|
|
|
|
Compare TDA4601 with alternatives