TEA1520P/N2,112
vs
VIPER22ASTR-E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
STMICROELECTRONICS
Part Package Code
DIP
SOIC
Package Description
0.300 INCH, PLASTIC, MO-001, SC-504-8, SOT-97-1, DIP-8
Pin Count
8
8
Manufacturer Package Code
SOT97-1
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
STMicroelectronics
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
38 V
Input Voltage-Min
8 V
9 V
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
9.5 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.25 A
0.84 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.2 mm
1.75 mm
Surface Mount
NO
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
200 kHz
66 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Input Voltage-Nom
18 V
Moisture Sensitivity Level
3
Compare TEA1520P/N2,112 with alternatives
TEA1520P/N2,112 vs TNY254P
TEA1520P/N2,112 vs FSQ321L
TEA1520P/N2,112 vs TC33371VPA
TEA1520P/N2,112 vs TEA1521T/N2,518
TEA1520P/N2,112 vs TOP234YN
TEA1520P/N2,112 vs MC33369T
TEA1520P/N2,112 vs TNY254PN
TEA1520P/N2,112 vs LM3578N
TEA1520P/N2,112 vs TOP224Y
Compare VIPER22ASTR-E with alternatives