TEA1520P/N2,112
vs
TNY254P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
POWER INTEGRATIONS INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, MO-001, SC-504-8, SOT-97-1, DIP-8
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
8
Manufacturer Package Code
SOT97-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
Power Integrations
Analog IC - Other Type
SWITCHING REGULATOR
POWER SUPPLY SUPPORT CIRCUIT
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
8 V
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e4
e0
Length
9.5 mm
9.59 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.25 A
0.4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.2 mm
4.45 mm
Surface Mount
NO
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
200 kHz
48 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
Supply Current-Max (Isup)
0.38 mA
Compare TEA1520P/N2,112 with alternatives
TEA1520P/N2,112 vs FSQ321L
TEA1520P/N2,112 vs TC33371VPA
TEA1520P/N2,112 vs TEA1521T/N2,518
TEA1520P/N2,112 vs TOP234YN
TEA1520P/N2,112 vs MC33369T
TEA1520P/N2,112 vs TNY254PN
TEA1520P/N2,112 vs LM3578N
TEA1520P/N2,112 vs TOP224Y
TEA1520P/N2,112 vs ICE3B1065
Compare TNY254P with alternatives